Parametric Equivalent



M3Z3V3C | |
|---|---|
DigiKey Part Number  | 1801-M3Z3V3CTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | M3Z3V3C  | 
Description  | DIODE ZENER 3.3V 200MW SOD323F  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 200 mW  | |
Impedance (Max) (Zzt)  | 85 Ohms  | |
Current - Reverse Leakage @ Vr  | 20 µA @ 1 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323F  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.30257 | $907.71 | 


