SC-90, SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-90, SOD-323F
SC-90, SOD-323F

M3Z3V3C RRG

DigiKey Part Number
1801-M3Z3V3CRRGTR-ND - Tape & Reel (TR)
1801-M3Z3V3CRRGCT-ND - Cut Tape (CT)
1801-M3Z3V3CRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M3Z3V3C RRG
Description
DIODE ZENER 3.3V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.93000$9.30
100$0.57440$57.44
500$0.41804$209.02
1,000$0.36730$367.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30257$907.71
6,000$0.26987$1,619.22
9,000$0.25318$2,278.62
15,000$0.23439$3,515.85
21,000$0.22326$4,688.46
30,000$0.21242$6,372.60
75,000$0.18864$14,148.00
150,000$0.17393$26,089.50
300,000$0.16157$48,471.00
Manufacturers Standard Package