Similar
Similar
Similar
Similar

HS3FB R5G | |
|---|---|
DigiKey Part Number  | HS3FBR5GTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | HS3FB R5G  | 
Description  | DIODE STANDARD 300V 3A DO214AA  | 
Customer Reference  | |
Detailed Description  | Diode 300 V 3A Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HS3FB R5G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Discontinued at Digi-Key  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 300 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 300 V  | |
Capacitance @ Vr, F  | 80pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 850 | $3.16022 | $2,686.19 | 
| 1,700 | $2.68957 | $4,572.27 | 
| 2,550 | $2.39540 | $6,108.27 | 
| 5,950 | $2.26932 | $13,502.45 | 
| 21,250 | $2.10122 | $44,650.93 | 



