
HS3FB | |
|---|---|
DigiKey Part Number  | 1801-HS3FBTR-ND - Tape & Reel (TR) 1801-HS3FBCT-ND - Cut Tape (CT) 1801-HS3FBDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | HS3FB  | 
Description  | DIODE STANDARD 300V 3A DO214AA  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 300 V 3A Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | HS3FB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 300 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 3 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 300 V  | |
Capacitance @ Vr, F  | 80pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AA (SMB)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.81000 | $4.81 | 
| 10 | $2.98600 | $29.86 | 
| 100 | $1.90340 | $190.34 | 
| 500 | $1.43720 | $718.60 | 
| 1,000 | $1.28660 | $1,286.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.09506 | $3,285.18 | 
| 6,000 | $0.99851 | $5,991.06 | 
| 9,000 | $0.94930 | $8,543.70 | 
| 15,000 | $0.89400 | $13,410.00 | 
| 21,000 | $0.86125 | $18,086.25 | 
| 30,000 | $0.82942 | $24,882.60 | 
| 75,000 | $0.78627 | $58,970.25 | 

