
BZX55C16 | |
---|---|
DigiKey Part Number | 1801-BZX55C16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55C16 |
Description | DIODE ZENER 16V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24808 | $2,480.80 |
20,000 | $0.22385 | $4,477.00 |
30,000 | $0.21149 | $6,344.70 |
50,000 | $0.19760 | $9,880.00 |
70,000 | $0.18937 | $13,255.90 |
100,000 | $0.18136 | $18,136.00 |
250,000 | $0.16380 | $40,950.00 |
500,000 | $0.15396 | $76,980.00 |