
BZX55B16 | |
---|---|
DigiKey Part Number | 1801-BZX55B16TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55B16 |
Description | DIODE ZENER 16V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX55B16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.25593 | $2,559.30 |
20,000 | $0.23106 | $4,621.20 |
30,000 | $0.21837 | $6,551.10 |
50,000 | $0.20411 | $10,205.50 |
70,000 | $0.19566 | $13,696.20 |
100,000 | $0.18745 | $18,745.00 |
250,000 | $0.16942 | $42,355.00 |
500,000 | $0.16011 | $80,055.00 |