BZX585B5V1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.38119
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 718
Unit Price: $2.06000
Datasheet
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX585B5V1

DigiKey Part Number
1801-BZX585B5V1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585B5V1
Description
DIODE ZENER 5.1V 200MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
1.8 µA @ 2 V
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523F
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585B5V1 RSGTaiwan Semiconductor Corporation0BZX585B5V1RSG-ND$0.38119Parametric Equivalent
BZX58550-B5V1-QXNexperia USA Inc.01727-BZX58550-B5V1-QXTR-ND$0.00000Parametric Equivalent
BZX58550-B5V1XNexperia USA Inc.01727-BZX58550-B5V1XTR-ND$0.00000Parametric Equivalent
MM5Z5V1T5GFNexperia USA Inc.01727-MM5Z5V1T5GFCT-ND$0.00000Parametric Equivalent
SZMM5Z5V1T5GFNexperia USA Inc.7181727-SZMM5Z5V1T5GFCT-ND$2.06000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.38119$3,049.52