Parametric Equivalent

BZX58550-B5V1-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-B5V1-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX58550-B5V1-QX |
Description | DIODE ZENER 5.1V 270MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 270 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 270 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZMM5Z5V1T5GF | Nexperia USA Inc. | 718 | 1727-SZMM5Z5V1T5GFCT-ND | $2.06000 | Parametric Equivalent |


