MM5Z5V1T5GF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 718
Unit Price: $2.06000
Datasheet
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z5V1T5GF

DigiKey Part Number
1727-MM5Z5V1T5GFTR-ND - Tape & Reel (TR)
1727-MM5Z5V1T5GFCT-ND - Cut Tape (CT)
1727-MM5Z5V1T5GFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z5V1T5GF
Description
DIODE ZENER 5.1V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-523
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMM5Z5V1T5GFNexperia USA Inc.7181727-SZMM5Z5V1T5GFCT-ND$2.06000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes