
BZW06-128 | |
---|---|
DigiKey Part Number | 1801-BZW06-128TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-128 |
Description | TVS DIODE 128VWM 265VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 265V Clamp 15A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW06-128 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 265V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.93265 | $3,264.28 |
7,000 | $0.85898 | $6,012.86 |
10,500 | $0.82115 | $8,622.08 |
17,500 | $0.77846 | $13,623.05 |
24,500 | $0.75307 | $18,450.22 |
35,000 | $0.74720 | $26,152.00 |