Direct
Parametric Equivalent
Parametric Equivalent



BAT54C RF | |
|---|---|
DigiKey Part Number | 1801-BAT54CRFTR-ND - Tape & Reel (TR) 1801-BAT54CRFCT-ND - Cut Tape (CT) 1801-BAT54CRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C RF |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54C RF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27268 | $818.04 |
| 6,000 | $0.24622 | $1,477.32 |
| 9,000 | $0.23256 | $2,093.04 |
| 15,000 | $0.21707 | $3,256.05 |
| 21,000 | $0.20782 | $4,364.22 |
| 30,000 | $0.19878 | $5,963.40 |
| 75,000 | $0.17876 | $13,407.00 |
| 150,000 | $0.16627 | $24,940.50 |
| 300,000 | $0.16113 | $48,339.00 |






