
BAT54 RFG | |
|---|---|
DigiKey Part Number | BAT54RFGTR-ND - Tape & Reel (TR) BAT54RFGCT-ND - Cut Tape (CT) BAT54RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54 RFG |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.71500 | $7.15 |
| 100 | $0.59520 | $59.52 |
| 500 | $0.43360 | $216.80 |
| 1,000 | $0.38107 | $381.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22420 | $672.60 |
| 6,000 | $0.19732 | $1,183.92 |
| 9,000 | $0.19635 | $1,767.15 |
| 15,000 | $0.18114 | $2,717.10 |
| 21,000 | $0.16836 | $3,535.56 |



