Similar
Similar
Similar
Similar
Similar
Similar
Similar

1V5KE62A | |
|---|---|
DigiKey Part Number | 1V5KE62ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE62A |
Description | TVS DIODE 53VWM 85VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.7A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE62A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.60239 | $2,002.99 |
| 2,500 | $1.47082 | $3,677.05 |
| 3,750 | $1.40322 | $5,262.07 |
| 6,250 | $1.32685 | $8,292.81 |
| 8,750 | $1.28142 | $11,212.42 |
| 12,500 | $1.23712 | $15,464.00 |
| 31,250 | $1.22785 | $38,370.31 |












