Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5934H | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5934HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5934H |
Description | DIODE ZENER 24V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5934H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.22878 | $3,686.34 |
| 6,000 | $1.12275 | $6,736.50 |
| 9,000 | $1.06869 | $9,618.21 |
| 15,000 | $1.00796 | $15,119.40 |
| 21,000 | $0.97199 | $20,411.79 |
| 30,000 | $0.93704 | $28,111.20 |
| 75,000 | $0.90559 | $67,919.25 |


