Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5934 | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5934TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5934 |
Description | DIODE ZENER 24V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5934 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.04429 | $3,132.87 |
| 6,000 | $0.99126 | $5,947.56 |
| 9,000 | $0.93823 | $8,444.07 |
| 15,000 | $0.93006 | $13,950.90 |
| 21,000 | $0.90559 | $19,017.39 |



