
1PGSMA4745 R3G | |
---|---|
DigiKey Part Number | 1PGSMA4745R3GTR-ND - Tape & Reel (TR) 1PGSMA4745R3GCT-ND - Cut Tape (CT) 1PGSMA4745R3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4745 R3G |
Description | DIODE ZENER 16V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.87400 | $28.74 |
100 | $1.99860 | $199.86 |
500 | $1.56058 | $780.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.26846 | $2,283.23 |
3,600 | $1.13394 | $4,082.18 |
5,400 | $1.07628 | $5,811.91 |
9,000 | $0.99941 | $8,994.69 |
45,000 | $0.97634 | $43,935.30 |