
1PGSMA4745HR3G | |
---|---|
DigiKey Part Number | 1PGSMA4745HR3GTR-ND - Tape & Reel (TR) 1PGSMA4745HR3GCT-ND - Cut Tape (CT) 1PGSMA4745HR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4745HR3G |
Description | DIODE ZENER 16V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.92300 | $29.23 |