
1PGSMA4745H | |
---|---|
DigiKey Part Number | 1801-1PGSMA4745HTR-ND - Tape & Reel (TR) 1801-1PGSMA4745HCT-ND - Cut Tape (CT) 1801-1PGSMA4745HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PGSMA4745H |
Description | DIODE ZENER 16V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA4745H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
100 | $1.52970 | $152.97 |
500 | $1.14610 | $573.05 |
1,000 | $1.02211 | $1,022.11 |
2,000 | $0.91758 | $1,835.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.76185 | $5,713.88 |
15,000 | $0.69852 | $10,477.80 |
22,500 | $0.66625 | $14,990.62 |
37,500 | $0.62999 | $23,624.63 |
52,500 | $0.60851 | $31,946.78 |
75,000 | $0.58764 | $44,073.00 |