
1N4750A | |
---|---|
DigiKey Part Number | 1801-1N4750ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4750A |
Description | DIODE ZENER 27V 1W DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4750A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71707 | $3,585.35 |
10,000 | $0.66044 | $6,604.40 |
15,000 | $0.63138 | $9,470.70 |
25,000 | $0.59857 | $14,964.25 |
35,000 | $0.57906 | $20,267.10 |
50,000 | $0.57477 | $28,738.50 |