1N4750AP/TR8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 4,510
Unit Price: $3.21000
Datasheet

Direct


onsemi
In Stock: 7,257
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 3,886
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 12,050
Unit Price: $1.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,646
Unit Price: $3.37000
Datasheet
Zener Diode 27 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4750AP/TR8

DigiKey Part Number
1N4750AP/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4750AP/TR8
Description
DIODE ZENER 27V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.