
1N4729G | |
---|---|
DigiKey Part Number | 1801-1N4729GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4729G |
Description | DIODE ZENER 3.6V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4729G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.48612 | $2,430.60 |
10,000 | $0.43989 | $4,398.90 |
15,000 | $0.41631 | $6,244.65 |
25,000 | $0.38981 | $9,745.25 |
35,000 | $0.37411 | $13,093.85 |
50,000 | $0.35885 | $17,942.50 |
125,000 | $0.32535 | $40,668.75 |
250,000 | $0.31451 | $78,627.50 |