
1N4729A,113 | |
---|---|
DigiKey Part Number | 1727-1N4729A,113TR-ND - Tape & Reel (TR) 1727-1N4729A,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4729A,113 |
Description | DIODE ZENER 3.6V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $1.84600 | $18.46 |
50 | $1.32340 | $66.17 |
100 | $1.15180 | $115.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.57913 | $2,895.65 |
10,000 | $0.52362 | $5,236.20 |