Similar

1.5KE300CA | |
|---|---|
DigiKey Part Number  | 1801-1.5KE300CATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE300CA  | 
Description  | TVS DIODE 256VWM 414VC DO201  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 414V Clamp 3.8A Ipp Tvs Diode Through Hole DO-201  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 256V  | |
Voltage - Breakdown (Min)  | 285V  | |
Voltage - Clamping (Max) @ Ipp  | 414V  | |
Current - Peak Pulse (10/1000µs)  | 3.8A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AA, DO-27, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,250 | $2.97067 | $3,713.34 | 
| 2,500 | $2.75300 | $6,882.50 | 
| 3,750 | $2.64148 | $9,905.55 | 
| 6,250 | $2.56789 | $16,049.31 | 





