
1.5KE300CA | |
|---|---|
DigiKey Part Number  | 1655-1.5KE300CATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE300CA  | 
Description  | TVS DIODE 256VWM 414VC DO201AD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 414V Clamp 5A Ipp Tvs Diode Through Hole DO-201AD  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 256V  | |
Voltage - Breakdown (Min)  | 285V  | |
Voltage - Clamping (Max) @ Ipp  | 414V  | |
Current - Peak Pulse (10/1000µs)  | 5A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -65°C ~ 175°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-201AD, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,250 | $2.27916 | $2,848.95 | 
| 2,500 | $2.08123 | $5,203.08 | 
| 3,750 | $1.98038 | $7,426.43 | 
| 6,250 | $1.86703 | $11,668.94 | 
| 8,750 | $1.79991 | $15,749.21 | 
| 12,500 | $1.73466 | $21,683.25 | 
| 31,250 | $1.66739 | $52,105.94 | 




