Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OTETGLLANF-156.250000 | |
|---|---|
DigiKey Part Number | OTETGLLANF-156.250000-ND |
Manufacturer | |
Manufacturer Product Number | OTETGLLANF-156.250000 |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 75mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-P37BN-156.250 | ECS Inc. | 5 | ECX-P37BN-156.250-ND | $58.78000 | Direct |
| P223-156.25M | Connor Winfield | 0 | CW609-ND | $139.12080 | Direct |
| BA-156.250MBE-T | TXC CORPORATION | 0 | BA-156.250MBE-T-ND | $51.38438 | Parametric Equivalent |
| CA70P15623GLT | CTS-Frequency Controls | 0 | 110-CA70P15623GLTTR-ND | $22.42061 | Parametric Equivalent |
| CA70P15623ILT | CTS-Frequency Controls | 0 | 110-CA70P15623ILTTR-ND | $22.42061 | Parametric Equivalent |










