Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BA-156.250MBE-T | |
|---|---|
DigiKey Part Number | BA-156.250MBE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA-156.250MBE-T |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AA156M250DGR | Skyworks Solutions Inc. | 0 | 530AA156M250DGR-ND | $86.97888 | Direct |
| 531AA156M250DGR | Skyworks Solutions Inc. | 0 | 531AA156M250DGR-ND | $86.97888 | Direct |
| 637P15623I3T | CTS-Frequency Controls | 0 | CTX1395TR-ND | $32.39115 | Direct |
| 638E15623I3T | CTS-Frequency Controls | 0 | 638E15623I3T-ND | $30.48327 | Direct |
| 638P15623I3T | CTS-Frequency Controls | 0 | CTX1473TR-ND | $30.48327 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $51.38438 | $51,384.38 |










