
SIT9120AI-1D3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D3-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.63000 | $39.63 |
| 10 | $34.45600 | $344.56 |
| 25 | $32.58680 | $814.67 |
| 50 | $31.24000 | $1,562.00 |
| 100 | $29.94930 | $2,994.93 |
| 250 | $28.32504 | $7,081.26 |
| 500 | $27.15676 | $13,578.38 |
| 1,000 | $26.03765 | $26,037.65 |
| 2,500 | $24.63056 | $61,576.40 |

