RF Switch IC Cellular SP4T 50Ohm 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS85410L

DigiKey Part Number
2713-TS85410L-ND
Manufacturer
Manufacturer Product Number
TS85410L
Description
RF SWITCH SP4T 30MHZ-3GHZ 50W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular SP4T 50Ohm 32-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TS85410L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Strip
Part Status
Active
RF Type
Cellular
Topology
Reflective
Circuit
SP4T
Frequency Range
30MHz ~ 3GHz
Isolation
23dB
Insertion Loss
0.87dB
Test Frequency
3GHz
P1dB
-
IIP3
70dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$557.66000$557.66
10$461.88400$4,618.84
25$437.97560$10,949.39
100$411.70310$41,170.31