


TS8729N | |
|---|---|
DigiKey Part Number | 2713-TS8729N-ND |
Manufacturer | |
Manufacturer Product Number | TS8729N |
Description | RF SWITCH SPDT 4GHZ 100W 550WP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TS8729N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Radar | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 2GHz | |
Isolation | 15dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 915MHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $563.75000 | $563.75 |
| 10 | $467.09600 | $4,670.96 |
| 25 | $442.95480 | $11,073.87 |
| 100 | $416.43460 | $41,643.46 |








