RF Switch IC Cellular, LTE SP4T 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS82420K

DigiKey Part Number
2713-TS82420K-ND
Manufacturer
Manufacturer Product Number
TS82420K
Description
RF SWITCH SP4T 30MHZ-5GHZ 10W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC Cellular, LTE SP4T 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS82420K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Strip
Part Status
Active
RF Type
Cellular, LTE
Topology
Reflective
Circuit
SP4T
Frequency Range
30MHz ~ 5GHz
Isolation
20dB
Insertion Loss
0.5dB
Test Frequency
4GHz
P1dB
-
IIP3
74dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.6V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$118.47000$118.47
Manufacturers Standard Package