

TG-A9000-100-100-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-100-100-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-100-100-1.0 |
Description | THERM PAD 100MMX100MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.83000 | $145.83 |
10 | $129.04400 | $1,290.44 |
25 | $122.91200 | $3,072.80 |
50 | $118.46500 | $5,923.25 |
100 | $114.17400 | $11,417.40 |
250 | $108.73268 | $27,183.17 |
500 | $104.78452 | $52,392.26 |