
PR27-160-150-0.127 | |
---|---|
DigiKey Part Number | 3153-PR27-160-150-0.127-ND |
Manufacturer | |
Manufacturer Product Number | PR27-160-150-0.127 |
Description | THERM PAD 160MMX150MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 160.00mm x 150.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | - | |
Type | Conductive Insulator Pad | |
Shape | Rectangular | |
Outline | 160.00mm x 150.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Polyimide | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.8W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.22000 | $97.22 |
10 | $94.83700 | $948.37 |