
DUSBX | |
---|---|
DigiKey Part Number | DUSBX-ND |
Manufacturer | |
Manufacturer Product Number | DUSBX |
Description | CONN RCPT TYPEA STACKED 8POS R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 2 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |