
690N208-224-020 | |
---|---|
DigiKey Part Number | 151-690N208-224-020-ND |
Manufacturer | |
Manufacturer Product Number | 690N208-224-020 |
Description | 690 SERIES DUAL STACK USB TYPE-A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 690N208-224-020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | 30V | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $6.15000 | $61.50 |
25 | $5.76080 | $144.02 |
50 | $5.48660 | $274.33 |
100 | $5.22380 | $522.38 |
250 | $4.89640 | $1,224.10 |
500 | $4.66238 | $2,331.19 |
1,000 | $4.43985 | $4,439.85 |
2,500 | $4.31078 | $10,776.95 |