690N208-124-021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 999
Unit Price: $7.23000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 852
Unit Price: $9.03000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 1,000
Unit Price: $9.85000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $0.00000
EDAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690N208-124-021

DigiKey Part Number
151-690N208-124-021-ND
Manufacturer
Manufacturer Product Number
690N208-124-021
Description
690 SERIES DUAL STACK USB TYPE-A
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 8 Position Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
8
Gender
Receptacle
Specifications
USB 2.0, USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
2
Current Rating (Amps)
1.5A per Contact
Voltage - Rated
30V
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.