RR0510P-2260-D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: $0.11769
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.44560
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.22280
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.49372
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.55925
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22328
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.78146
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $5.44702
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.55964
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.22610
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.23627
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 910
Unit Price: $2.37000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,724
Unit Price: $0.82000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $1.50448
Datasheet
RR0510P 0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510P-2260-D

DigiKey Part Number
RR0510P-2260-D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0510P-2260-D
Description
RES SMD 226 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
226 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510P-2260-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.11598$1,159.80
Manufacturers Standard Package