


| CPF0402B226RE1 | |
|---|---|
| DigiKey Part Number | A102716TR-ND - Tape & Reel (TR) A102716CT-ND - Cut Tape (CT) A102716DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CPF0402B226RE1 | 
| Description | RES SMD 226 OHM 0.1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 226 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CPF0402B226RE1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.014" (0.35mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.37000 | $2.37 | 
| 10 | $1.99100 | $19.91 | 
| 25 | $1.84720 | $46.18 | 
| 50 | $1.74260 | $87.13 | 
| 100 | $1.61780 | $161.78 | 
| 250 | $1.53216 | $383.04 | 
| 500 | $1.45384 | $726.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.27656 | $1,276.56 | 
| 2,000 | $1.21709 | $2,434.18 | 
| 3,000 | $1.18529 | $3,555.87 | 
| 5,000 | $1.14823 | $5,741.15 | 
| 7,000 | $1.12556 | $7,878.92 | 
| 10,000 | $1.10297 | $11,029.70 | 
| 12,000 | $1.09200 | $13,104.00 | 
| 24,000 | $1.06519 | $25,564.56 | 
| 25,000 | $1.05137 | $26,284.25 | 
 
 
 
 


