RG3216P-5100-B-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $2.22328
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $3.66837
Datasheet

Parametric Equivalent


Susumu
In Stock: 1,014
Unit Price: $1.96000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $10.56056
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $16.67456
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $15.00711
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,875
Unit Price: $1.96000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $3.32397
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: $1.37525
Datasheet

Direct


YAGEO
In Stock: 7,290
Unit Price: $3.10000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.57747
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.32397
Datasheet
RG3216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG3216P-5100-B-T5

DigiKey Part Number
RG3216P-5100-B-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG3216P-5100-B-T5
Description
RES SMD 510 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG3216P-5100-B-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.88931$4,446.55
Manufacturers Standard Package