RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD07510RL

DigiKey Part Number
13-RT1206BRD07510RLTR-ND - Tape & Reel (TR)
13-RT1206BRD07510RLCT-ND - Cut Tape (CT)
13-RT1206BRD07510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD07510RL
Description
RES SMD 510 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRD07510RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,290
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
10$1.66300$16.63
25$1.57400$39.35
50$1.48660$74.33
100$1.31380$131.38
250$1.14196$285.49
500$1.01600$508.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.87325$4,366.25
10,000$0.78089$7,808.90
15,000$0.77249$11,587.35
25,000$0.76409$19,102.25
50,000$0.75581$37,790.50
60,000$0.74965$44,979.00
Manufacturers Standard Package