Parametric Equivalent
Parametric Equivalent
Direct

KRL11050-C-R005-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL11050-C-R005-F-T1TR-ND - Tape & Reel (TR) 408-KRL11050-C-R005-F-T1CT-ND - Cut Tape (CT) 408-KRL11050-C-R005-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL11050-C-R005-F-T1 |
Description | RES 0.005 OHM 5W 4320 WIDE |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL11050-C-R005-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.86000 | $21.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.17635 | $9,176.35 |



