
FCSL110R005FER | |
|---|---|
DigiKey Part Number | 273-FCSL110R005FERTR-ND - Tape & Reel (TR) 273-FCSL110R005FERCT-ND - Cut Tape (CT) 273-FCSL110R005FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCSL110R005FER |
Description | RES 0.005 OHM 5W 4320 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL110R005FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.66000 | $27.66 |
| 10 | $18.53600 | $185.36 |
| 25 | $16.07560 | $401.89 |
| 50 | $14.53020 | $726.51 |
| 100 | $13.21840 | $1,321.84 |
| 250 | $11.78088 | $2,945.22 |
| 500 | $10.88164 | $5,440.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.11768 | $10,117.68 |
| 2,000 | $9.46880 | $18,937.60 |
| 3,000 | $9.13556 | $27,406.68 |
| 5,000 | $8.75867 | $43,793.35 |
| 7,000 | $8.53412 | $59,738.84 |

