ATS1005-10DB-FD-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $33.75000
Datasheet

Parametric Equivalent


Susumu
In Stock: 126,837
Unit Price: $0.90000
Datasheet
ATS1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS1005-10DB-FD-T1

DigiKey Part Number
408-ATS1005-10DB-FD-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS1005-10DB-FD-T1
Description
HIGH FREQUENCY CHIP ATTENUATOR,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
32mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.86595$15,865.95
2,000$15.07265$30,145.30
5,000$14.44936$72,246.80
Manufacturers Standard Package