
PAT0510S-C-10DB-T10 | |
---|---|
DigiKey Part Number | PAT05S10TR-ND - Tape & Reel (TR) PAT05S10CT-ND - Cut Tape (CT) PAT05S10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0510S-C-10DB-T10 |
Description | RF ATTENUATOR 10DB 50OHM 0402 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.77200 | $7.72 |
25 | $0.72240 | $18.06 |
100 | $0.65850 | $65.85 |
250 | $0.62008 | $155.02 |
500 | $0.59300 | $296.50 |
1,000 | $0.56713 | $567.13 |
5,000 | $0.51266 | $2,563.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.50116 | $5,011.60 |
20,000 | $0.48061 | $9,612.20 |
30,000 | $0.46914 | $14,074.20 |
50,000 | $0.45523 | $22,761.50 |
70,000 | $0.44639 | $31,247.30 |
100,000 | $0.43729 | $43,729.00 |