
ATS1005-0DB-FD-T1 | |
---|---|
DigiKey Part Number | 408-ATS1005-0DB-FD-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS1005-0DB-FD-T1 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Attenuation Value | 0dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.86595 | $15,865.95 |
2,000 | $15.07265 | $30,145.30 |
5,000 | $14.44936 | $72,246.80 |