PAT0510S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0510S-C-0DB-T10

DigiKey Part Number
PAT05S0TR-ND - Tape & Reel (TR)
PAT05S0CT-ND - Cut Tape (CT)
PAT05S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0510S-C-0DB-T10
Description
RF ATTENUATOR 0DB 50OHM 0402
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
32mW
Impedance
50 Ohms
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 349,861
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.82100$8.21
25$0.76840$19.21
100$0.70040$70.04
250$0.65984$164.96
500$0.63094$315.47
1,000$0.60359$603.59
5,000$0.54572$2,728.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.53353$5,335.30
20,000$0.51171$10,234.20
30,000$0.49952$14,985.60
50,000$0.48475$24,237.50
70,000$0.47536$33,275.20
100,000$0.46570$46,570.00
Manufacturers Standard Package