VZH151M1CTR-0607S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $0.69658
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 14,329
Unit Price: $5.47000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 518
Unit Price: $6.13000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 13,960
Unit Price: $5.96000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,500
Unit Price: $6.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87131
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.85713
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6,109
Unit Price: $5.64000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 5,334
Unit Price: $4.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,555
Unit Price: $4.33000
Datasheet
VZH100M1CTR-0406S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZH151M1CTR-0607S

DigiKey Part Number
4403-VZH151M1CTR-0607STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VZH151M1CTR-0607S
Description
CAP ALUM 16V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.69658$6,965.80