MZJ Series 6.30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZJ160ARA151MF80G

DigiKey Part Number
565-EMZJ160ARA151MF80GTR-ND - Tape & Reel (TR)
565-EMZJ160ARA151MF80GCT-ND - Cut Tape (CT)
565-EMZJ160ARA151MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZJ160ARA151MF80G
Description
CAP ALUM 150UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.64000$5.64
10$3.52900$35.29
50$2.64340$132.17
100$2.36170$236.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.74362$1,569.26
1,800$1.61238$2,902.28
2,700$1.54612$4,174.52
4,500$1.47225$6,625.12
6,300$1.42884$9,001.69
9,000$1.38688$12,481.92
10,800$1.36692$14,762.74
21,600$1.29941$28,067.26
22,500$1.29581$29,155.72
Manufacturers Standard Package