Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJA330M2ABK-0811S | |
|---|---|
DigiKey Part Number | 4403-RJA330M2ABK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RJA330M2ABK-0811S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 144 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 216 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 336CKE100M | CORNELL DUBILIER KNOWLES | 0 | 336CKE100M-ND | $0.87277 | Parametric Equivalent |
| ED2A330MP508B5F4RU | Chinsan (Elite) | 0 | 4191-ED2A330MP508B5F4RUCT-ND | $3.95000 | Parametric Equivalent |
| MAL214299395E3 | Vishay Beyschlag/Draloric/BC Components | 9,870 | 56-MAL214299395E3-ND | $4.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.52018 | $6,242.16 |




