ED2A330MP508B5F4RU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $1.28831
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: $4.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 387
Unit Price: $4.44000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $0.98555
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,619
Unit Price: $5.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.15348
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3,220
Unit Price: $5.02000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.18690
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,336
Unit Price: $6.25000
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED2A330MP508B5F4RU

DigiKey Part Number
4191-ED2A330MP508B5F4RUCT-ND - Cut Tape (CT)
4191-ED2A330MP508B5F4RUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED2A330MP508B5F4RU
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
217.2 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
724 mA @ 100 kHz
Part Status
Active
Impedance
520 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
4000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EY2A330MQS0811ERSChinsan (Elite)04191-EY2A330MQS0811ERS-ND$1.28831Parametric Equivalent
RF2A330MP508B5ERUChinsan (Elite)04191-RF2A330MP508B5ERUCT-ND$4.36000Parametric Equivalent
100YXJ33M8X11.5Rubycon387100YXJ33M8X11.5-ND$4.44000Parametric Equivalent
100YXJ33MT78X11.5Rubycon0100YXJ33MT78X11.5-ND$0.98555Parametric Equivalent
100ZLH33MEFC8X11.5Rubycon1,6191189-2152-ND$5.59000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.15011$1,150.11
Manufacturers Standard Package