
EY2A330MQS0811ERS | |
|---|---|
DigiKey Part Number | 4191-EY2A330MQS0811ERS-ND |
Manufacturer | |
Manufacturer Product Number | EY2A330MQS0811ERS |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 138.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 462 mA @ 100 kHz |
Part Status Active | Impedance 780 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28831 | $1,288.31 |

